MAX22005EVKIT#

Analog Devices / Maxim Integrated
700-MAX22005EVKIT#
MAX22005EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVkit for Twelve-Channel Factory-Calibra

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
225,99 € 225,99 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
24 V
MAX22005
MAX22005
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: 24V DC Power Supply, USB-A to micro-USB cable
Interface Type: SPI, USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX22005EVKIT Evaluation Kit

Analog Devices MAX22005EVKIT Evaluation Kit provides a demonstration platform for the MAX22005A 12-Channel Analog Input. The MAX22005A is an industrial-grade analog input voltage-mode device that can also be configured as an analog input current-mode device using an external precision resistor per channel. The MAX22005A can also operate as a configurable analog input using an external precision resistor and low-cost switch per channel. Input channels can be used as 12 single-ended inputs, six differential inputs, or up to eight multichannel configurable differential inputs. In total, the device supports up to 26 configurations. Analog Devices MAX22005EVKIT Evaluation Kit features a pre-installed MAX22005 in an LGA-48 package. The kit can be connected to a Windows-based PC using a USB cable. A Graphic User Interface (GUI) enables the user to configure the target device easily.