EVAL-L99H02XP

STMicroelectronics
511-EVAL-L99H02XP
EVAL-L99H02XP

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for L99H02XP DC Motor Control IC

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,23 € 85,23 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
6 V to 28 V
L99H02XP
Brand: STMicroelectronics
Interface Type: SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 38 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543900000
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
MXHTS:
8543900100
ECCN:
EAR99

EVAL-L99H02XP Evaluation Board

STMicroelectronics EVAL-L99H02XP Evaluation Board is configured to evaluate the operation of the L99H02XP. The L99H02XP H-Bridge Gate Driver is designed to drive four external N-channel MOS transistors in H-bridge configuration for DC-motor driving in automotive applications. The STM EVAL-L99H02XP Board is composed of a motherboard and a daughterboard on which the L99H02XP is preassembled.