EVAL-LT8418-AZ

Analog Devices
584-EVAL-LT8418-AZ
EVAL-LT8418-AZ

Mfr.:

Description:
Power Management IC Development Tools LT8418 Half Bridge Driver with GaN Syste

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,09 € 157,09 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
80 V
80 V
LT8418
LT8418
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 100V Half-Bridge GaN Driver with Smart Integrated Bootstrap Switch
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.n

EVAL-LT8418-xZ Evaluation Board

Analog Devices Inc. EVAL-LT8418-xZ Evaluation Board features the LT8418 driving two 100V enhanced Gallium Nitride (eGaN) FETs in a half-bridge configuration. The circuit is optimized as a buck converter but can be used as a boost converter or other converter topologies consisting of a half-bridge. The evaluation circuit delivers up to 10A with good thermal management. Depending on the configuration, an external single or two PWM signals are required to drive the board. In the single-input setup, the dead time circuitry on the board generates the complement signal and sets the dead time. The dead time circuitry is bypassed in the dual-input setup. The Analog Devices Inc. LT8418 driver has powerful 0.2Ω pull-down and 0.6Ω pull-up drivers driving two 100V GaN FETs. It also integrates a smart integrated bootstrap switch to generate a balanced bootstrap voltage from VCC with a minimum dropout voltage. The LT8418 provides split gate drivers to adjust the turn-on and turn-off slew rates of GaN FETs to suppress ringing and optimize EMI performance.