DFR0667

DFRobot
426-DFR0667
DFR0667

Mfr.:

Description:
Power Management IC Development Tools Lipo Charger-MicroUSB

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Battery Management
5 V
4.2 V
TP4056X
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

DFR0667 Lipo Charger

DFRobot DFR0667 Lipo Charger is designed for a single-cell 3.7V lithium battery. This charger adopts a TP4056X lithium battery charging IC that guarantees quick and safe charging. The Lipo Charger features an external indicator for checking the charging status when the module is integrated into any project. This charger offers three output current modes that can be easily switched by selecting different bonding pads on the backside. The thermal feedback inside the TP4056X can automatically adjust the charging current to limit the chip temperature under high power operation or high ambient temperature conditions.