EVK00941

e-peas
120-EVK00941
EVK00941

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools 2AAEM00941C001 Energy Harvesting Evaluation Board (AEM00941 - High performance Compact PMIC with Source Voltage Level Configuration)

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,06 € 100,06 €

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Energy Harvesting
50 mV to 4.5 V
1.2 V to 1.8 V, 1.8 V to 4.1 V
AEM00941
Brand: e-peas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BE
Dimensions: 76 mm x 49 mm
For Use With: Constant Voltage PV Cells, Intermittent and Pulsed Power Sources, Various Storage Elements
Interface Type: -
Output Current: 20 mA, 80 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Part # Aliases: 2AAEM00941C001
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
3A991.a.2

AEM00941 Evaluation Board

E-peas  AEM00941 Evaluation Board is a PCB with all the components needed for operating the AEM00941 integrated circuit. The e-peas  AEM00941 facilitates testing and analysis of the IC in a lab-like environment, with easy connections to energy harvesters, storage elements, and low-/high-voltage loads. The board includes rectifiers for low and medium-frequency AC sources, configuration access for different modes, and standard pin headers for control and status signals, enabling flexible wiring for various scenarios.