DM330031

Microchip Technology
579-DM330031
DM330031

Mfr.:

Description:
Power Management IC Development Tools dsPIC33CK Low Voltage Motor Control Board

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,88 € 165,88 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Development Boards
Motor/Motion Controller & Driver
12 V to 48 V
dsPIC33CK256MP508
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: UART, USB
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

dsPIC33CK LVMC Development Board (DM330031)

Microchip Technology dsPIC33CK Low Voltage Motor Control (LVMC) Development Board (DM330031) provides a motor control development platform using the dsPIC33CK Digital Signal Controllers (DSCs). The LVMC Development Board provides a reference design for Brushless DC (BLDC), Permanent Magnet Synchronous Motor (PMSM), and Internal Permanent Magnet (IPM) motor control applications. The LVMC Development Board is ideal for prototyping motor control applications that operate from 12V to 48V and up to 10A of continuous current. The LVMC Development Board can also support higher current, up to 20A, when used with an optional fan or heatsink.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.