KITFS23LDOEVM

NXP Semiconductors
771-KITFS23LDOEVM
KITFS23LDOEVM

Mfr.:

Description:
Power Management IC Development Tools KITFS23LDOEVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,23 € 219,23 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
FS2300
FS23
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935430447598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

FS23 SBC PMIC Evaluation Boards

NXP Semiconductors  FS23 SBC PMIC Evaluation Boards enable the evaluation, design, implementation, and validation of FS23x fail-safe, body/comfort System Basis Chips (SBCs). The KITFS23LDOEVM and KITFS23SKTEVM boards are soldered boards supporting the FS2300 fail-safe SBCs. KITFS23LDOEVM offers three low dropout (LDO) regulators, while the KITFS23SKTEVM board provides three LDOs and an FS2320 fail-safe SBC with one SMPS and two LDOs. The KITFS23BUKEVM board is a soldered board supporting the FS2320 fail-safe SBCs with one SMPS and two LDO regulators. Devices can be placed and removed easily from the boards using a socket. KITFS23LDOEVM and KITFS23BUKEVM include a soldered FS2320 device with empty OTP content, allowing  users to burn the OTP configuration.