DRV8245S-Q1LEVM

Texas Instruments
595-DRV8245S-Q1LEVM
DRV8245S-Q1LEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8245S-Q1LEVM auto motive hardware H-B

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
DRV8245S-Q1
DRV8245SL
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Automotive Applications
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DRV8245S-Q1LEVM Evaluation Module

Texas Instruments DRV8245S-Q1LEVM Evaluation Module is designed for various automotive applications. The DRV8245S-Q1LEVM helps designers evaluate the operation and performance of the DRV8245-Q1. The DRV8245-Q1 can be configured as a single H-bridge driver or two independent half-bridge drivers. The device implements TI's high-power BiCMOS process technology node to provide excellent power handling and thermal capability. The TI DRV8245S-Q1LEVM evaluation module is AEC-Q100 qualified for automotive applications with protection and diagnostic options.