DRV8845EVM

Texas Instruments
595-DRV8845EVM
DRV8845EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8845EVM Quad H-Br idge motor driver w

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
DRV8845
DRV8845
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DRV8845EVM Motor Driver Evaluation Module

Texas Instruments DRV8845EVM Motor Driver Evaluation Module (EVM) is designed to help evaluate the DRV8245. The DRV8845 is a quad H-bridge driver with smart tune technology. The DRV8845 can be used to drive up to two stepper motors or four brushed-DC motors. Each full-bridge output is rated up to 1.5A and 38V. Protection features in the Texas Instruments DRV8845 include thermal shutdown with hysteresis (OTSD), undervoltage lockout (UVLO), and overcurrent protection (OCP).