LMG34XX-BB-EVM

Texas Instruments
595-LMG34XX-BB-EVM
LMG34XX-BB-EVM

Mfr.:

Description:
Power Management IC Development Tools LMG34xx GaN system-level evaluation motherboard for LMG341x Family

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Distribution
0 V to 600 V
LMG341x
LMG34XX-BB
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: GaN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
9030890100
ECCN:
EAR99

LMG34XX-BB-EVM GaN System Evaluation Board

Texas Instruments LMG34XX-BB-EVM GaN System Evaluation Board is an easy-to-use breakout board to configure any LMG341x half bridge board, such as the LMG3410-HB-EVM, as a synchronous buck converter. By providing a power stage, bias power, and logic circuitry, this evaluation module allows for quick measurements of the GaN device switching. This evaluation module can deliver up to 8A of output current with adequate thermal management (forced air, low-frequency operation, etc.) to ensure the maximum operating temperature is not exceeded. The Texas Instruments LMG34XX-BB-EVM is not suitable for transient measurements since it is an open loop board.