EVAL-ADUM3123EBZ

Analog Devices
584-EVAL-ADUM3123EBZ
EVAL-ADUM3123EBZ

Mfr.:

Description:
Power Management IC Development Tools Eval board for ADUM3123

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,27 € 54,27 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
3.3 V to 5 V
4.5 V to 18 V
ADuM3123
ADUM3123
Brand: Analog Devices
Description/Function: ADUM3123 iCoupler, isolated precision gate driver
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Isolated Gate Drivers

Analog Devices Isolated Gate Drivers feature iCoupler® technology. The iCoupler technology provides reliability and performance advantages over designs using optocouplers or pulse transformers. The isolated gate driver family offers 50ns propagation delay (max.), less than 5ns channel-to-channel matching, 400Vrms working voltage for a 50-year lifetime, and galvanic isolation.

EVAL-ADuM3123 Evaluation Board

Analog Devices EVAL-ADuM3123 Evaluation Board helps designers evaluate the features of the ADuM3123 iCoupler, 4A, Isolated Precision Gate Drivers. The evaluation board features footprints for IGBTs and MOSFETS housed in TO-263 or TO-252 packages respectively. This design allows the EVAL-ADuM3123 Evaluation Board to evaluate the ADuM3123 with many different power devices
Learn More

Analog Devices Isolation - All