EVAL-ADUM4138EBZ

Analog Devices
584-EVAL-ADUM4138EBZ
EVAL-ADUM4138EBZ

Mfr.:

Description:
Power Management IC Development Tools Eval board for ADUM4138

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
194,60 € 194,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
IGBT Driver
5 V
ADuM4138
ADuM4138
Brand: Analog Devices
Output Current: 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: iCoupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Analog Devices Isolation - All


Isolated Gate Drivers

Analog Devices Isolated Gate Drivers feature iCoupler® technology. The iCoupler technology provides reliability and performance advantages over designs using optocouplers or pulse transformers. The isolated gate driver family offers 50ns propagation delay (max.), less than 5ns channel-to-channel matching, 400Vrms working voltage for a 50-year lifetime, and galvanic isolation.

EVAL-ADUM4138EBZ Evaluation Board

Analog Devices EVAL-ADUM4138EBZ Evaluation Board maintains flexibility in a testing environment while demonstrating the advanced features of the ADUM4138. The ADUM4138 is a high-voltage, isolated IGBT Gate Driver with an isolated flyback controller. The EVAL-ADUM4138EBZ Evaluation Board delivers a circuit that is easy to manipulate via jumper pins. The performance of the system can be raised using an attainable optimized layout.