EVM3824-PA-01A

Monolithic Power Systems (MPS)
946-EVM3824-PA-01A
EVM3824-PA-01A

Mfr.:

Description:
Power Management IC Development Tools 2.75V to 6V, 2A, Ultra-Small and Ultra-Low Noise Power Module Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Power Management Specialized
2.75 V to 6 V
1.2 V
MPM3824GPA
EVM3824-PA-01A
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 50 mm x 50 mm x 1.6 mm
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
USHTS:
8473301180

EVM3824-PA-01A Power Module Evaluation Board

Monolithic Power Systems (MPS) EVM3824-PA-01A Power Module Evaluation Board is designed to demonstrate the capabilities of the MPM3824, a synchronous, step-down power module with an integrated inductor. The MPM3824 achieves 2A of continuous output current (IOUT) from a 2.75V to 6V input voltage (VIN) range with excellent line and load regulation.