BQ24773EVM-540

Texas Instruments
595-BQ24773EVM-540
BQ24773EVM-540

Mfr.:

Description:
Power Management IC Development Tools BQ24773EVM-540

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Charge Pump
19 V
BQ2477x
BQ24773-540
Brand: Texas Instruments
For Use With: BQ2477x
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,217 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

bq2477xEVM-540 Battery Charge Controller EVMs

Texas Instruments bq2477xEVM-540 Battery Charge Controller Evaluation Modules (EVMs) are designed to help evaluate the bq2477x devices. The bq2477x devices are SMBus controlled NVDC-1 charge controllers with N-CH MOSFET Selector and Current Monitoring. The input voltage range, for the buck converter, is between 6 and 24V, with a programmable output of 1–4 cells (bq2477x). The device also has a charge output current range of 128mA to 8.128A. These evaluation modules don’t include the EV2400 interface device; this will have to be ordered separately to evaluate each of the bq2477x evaluation modules.