BQ25883EVM

Texas Instruments
595-BQ25883EVM
BQ25883EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25883EVM

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
Brand: Texas Instruments
Input Voltage: 5 V
Output Current: 2.2 A
Output Voltage: 8.4 V
Product Type: Power Management IC Development Tools
Series: BQ25883
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: BQ25883
Unit Weight: 186,635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

bq25883EVM Evaluation Module

Texas Instruments bq25883EVM Evaluation Module is a platform for evaluating the performance of the bq25883. The bq25883 is a highly integrated 2A boosting, 1.5MHz switch-mode battery charge management with dynamic power-path management for 2s Li-ion and Li-polymer batteries.