DRV8705S-Q1EVM

Texas Instruments
595-DRV8705S-Q1EVM
DRV8705S-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools Automotive H-bridge smart gate driver EV

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,85 € 83,85 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Brushed DC Motion Controller
4.9 V to 37 V
DRV8705-Q1
DRV8705S
Brand: Texas Instruments
For Use With: Half-Bridge Smart Gate Driver
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DRV8705S-Q1EVM Gate Driver Evaluation Module

Texas Instruments DRV8705S-Q1EVM Gate Driver Evaluation Module (EVM) is designed to evaluate the DRV8705S-Q1. The DRV8705S-Q1 is an integrated automotive-qualified brushed DC motor driver. The DRV8705S-Q1 is a highly integrated half-bridge gate driver capable of driving high-side and low-side N-channel power MOSFETs. It generates the proper gate drive voltages, using an integrated doubler charge pump for the high side and a linear regulator for the low side.