LM34966EVM-FLY

Texas Instruments
595-LM34966EVM-FLY
LM34966EVM-FLY

Mfr.:

Description:
Power Management IC Development Tools LM34966 flyback cont roller evaluation m

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
18 V to 36 V
5 V
LM34966
LM34966-FLY
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: LM34966 Flyback Controller
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
ECCN:
EAR99

LM34966EVM-FLY Controller Evaluation Module

Texas Instruments LM34966EVM-FLY Controller Evaluation Module (EVM) showcases the features and performance of the LM34966-Q1 as a wide input non-synchronous flyback controller. The standard configuration is designed to provide a regulated output of 5V at 4A from an input of 18V to 36V, switching at 250kHz. The Texas Instruments LM34966EVM-FLY is designed for easy configuration, enabling users to evaluate many different applications on the same module. The PCB is two layers with components populated only on one side. Functionality includes programmable slope compensation, adjustable soft-start, programmable cycle-by-cycle current limit, hiccup mode short-circuit protection, and programmable line undervoltage lockout.