LM5175EVM-HD

Texas Instruments
595-LM5175EVM-HD
LM5175EVM-HD

Mfr.:

Description:
Power Management IC Development Tools LM5175 Eval Module

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
5.5 V to 42 V
12 V
LM5175
LM5175-HD
Brand: Texas Instruments
Description/Function: LM5175 high density evaluation module board
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LM5175EVM-HD Evaluation Module

Texas Instruments LM5175EVM-HD Evaluation Module offers a 4-switch synchronous buck-boost DC/DC regulator that implements synchronous rectification. This feature allows exceptionally high conversion efficiency in a small footprint at 72W output power. The device operates over a 5.5V to 42V wide input voltage range with an adjustable output voltage from the nominal 12V utilizing only a single resistor or voltage source. This option enables the user to customize the output voltage from 0.8V to 24V as required.