LM5180EVM-DUAL

Texas Instruments
595-LM5180EVM-DUAL
LM5180EVM-DUAL

Mfr.:

Description:
Power Management IC Development Tools LM5180EVM-DUAL

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
10 V to 65 V
- 7.7 V, 15 V
LM5180
LM5180-DUAL
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 200 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM5180EVM-DUAL Evaluation Module (EVM)

Texas Instruments LM5180EVM-DUAL Evaluation Module (EVM) is designed to showcase the performance of the LM5180 PSR flyback converter with a wide input voltage range. The design is packaged in a miniature footprint with a low component count. The evaluation module operates over a wide input voltage range of 10V to 65V, delivering 15V and -7.7V outputs at currents up to 200mA. Operating without an auxiliary winding or optocoupler, the LM5180 provides very tight output voltage regulation, better than 1%. The Texas Instruments LM5180 offers a full suite of protection features to protect the regulator during fault conditions.