TPS53681EVM-002

Texas Instruments
595-TPS53681EVM-002
TPS53681EVM-002

Mfr.:

Description:
Power Management IC Development Tools DUAL-CHANNEL WITH PM BUS SUPPORT

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
278,38 € 278,38 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Switching Controller
12 V
800 mV, 900 mV
TPS53681
TPS53681-002
Brand: Texas Instruments
Output Current: 294 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 12,445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPS53681EVM-002 Interface Evaluation Module (EVM)

Texas Instruments TPS53681EVM-002 Interface Evaluation Module (EVM) allows users to evaluate the TPS53681 controller. The controller is dual channel (6+2 or 5+3 phases), D-CAP+ synchronous buck driverless control with PMBus interface. The device operates using a voltage supply between 4.5V and 17V. The controller allows programming and monitoring via the PMBus interface. This evaluation module uses the CSD95490, synchronous buck NexFET™ smart power stage device as the power stage.