TPS568231EVM

Texas Instruments
595-TPS568231EVM
TPS568231EVM

Mfr.:

Description:
Power Management IC Development Tools TPS568231 step-down converter evaluation

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
TPS568231
Evaluation Modules
Brand: Texas Instruments
Input Voltage: 4.5 V to 17 V
Output Current: 8 A
Output Voltage: 1.2 V
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: TPS568231
Type: AC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

TPS568231EVM Evaluation Module

Texas Instruments TPS568231EVM Evaluation Module is configured to evaluate the operation of the TPS568231 converter. The TPS568231 is a single, D-CAP3™ mode, synchronous buck converter requiring a very low external component count. The TI TPS568231EVM evaluation module offers a 1.2V at 8A from 4.5V to 17V input.