TPS650860EVM-116

Texas Instruments
595-TPS650860EVM-116
TPS650860EVM-116

Mfr.:

Description:
Power Management IC Development Tools TPS650860EVM-116

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 3/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Management Specialized
5 V to 21 V
425 mV to 3.575 V
TPS650860
TPS650860-116
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,187 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS650860EVM-116 Evaluation Module

Texas Instruments TPS650860EVM-116 Evaluation Module (EVM) provides a platform for engineers to evaluate, test, and explore the TPS650860 in an actual world application use. The TPS650860 is a configurable multi-rail power management IC for 2S and 3S Li-Ion battery-operated or non-battery-operated devices. All of the sequencing and functionality required for the processor and system are demonstrated on this board. The Texas Instruments TPS650860EVM-116 features the functionality to change the preset configuration and test unique applications.​