TPS65321EVM

Texas Instruments
595-TPS65321EVM
TPS65321EVM

Mfr.:

Description:
Power Management IC Development Tools TPS65321EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.6 V to 36 V
3.3 V, 5 V
TPS65321-Q1
TPS65321
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: TPS65321-Q1 a switch mode DC-DC step down converter
Output Current: 280 mA, 3.2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,854 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPS65321EVM Step-Down Converter Evaluation Module

Texas Instruments TPS65321EVM Step-Down Converter Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS65321. The TPS65321 is a switch-mode DC-DC step-down converter with an integrated low-dropout voltage regulator (LDO). The evaluation module has an input voltage range of 3.6 to 36V and has an adjustable converter that can output up to 3.2A.