TPS7A84EVM-753

Texas Instruments
595-TPS7A84EVM-753
TPS7A84EVM-753

Mfr.:

Description:
Power Management IC Development Tools TPS7A84EVM-753

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,42 € 32,42 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
LDO Voltage Regulator
1.1 V to 6.5 V
800 mV to 5 V
TPS7A84
TPS7A84-753
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation module as a reference design for engineering demonstration and evaluation of the TPS7A8400RGR
For Use With: TPS7A84
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS7A84EVM-753 LDO Voltage Regulator EVM

Texas Instruments TPS7A84EVM-753 LDO Voltage Regulator Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7A84. The Texas Instruments TPS7A84 is a high-current 3A low dropout voltage regulator. This particular evaluation module configuration contains a single low-noise, high-PSRR linear regulator for high-speed communication systems. The regulator can deliver up to 3A to the load with ultra-low VIN to VOUT dropout voltage.