UCC24612-1EVM

Texas Instruments
595-UCC24612-1EVM
UCC24612-1EVM

Mfr.:

Description:
Power Management IC Development Tools UCC24612-1EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Gate Driver
85 V to 265 V
4 V to 28 V
UCC24612-1
UCC24612-1
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation Module for UCC24612-1 in SOT-23-5 Package
For Use With: Conversion of Output Rectifier of a Flyback Converter
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 99,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

UCC24612-1EVM Demonstration Board

Texas Instruments UCC24612-1EVM Secondary-Side Synchronous Rectifier Controller Diode-Replacement Demonstration Board evaluates the efficiency benefits of using an SR over a rectifier diode. The UCC24612-1EVM converts the output rectifier of a flyback converter from a diode to a synchronous rectifier (SR) FET to investigate. The device supports 4V to 28V output applications directly.