UCC27288EVM

Texas Instruments
595-UCC27288EVM
UCC27288EVM

Mfr.:

Description:
Power Management IC Development Tools UCC27288 100-V 3-A 8 -V UVLO half-bridg

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 3/6/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Gate Driver
6 V to 16 V
UCC27288
UCC27288
Brand: Texas Instruments
For Use With: MOSFET
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

UCC27288EVM Gate Driver Evaluation Module (EVM)

Texas Instruments UCC27288EVM Gate Driver Evaluation Module (EVM) is designed for evaluating UCC27288D. The UCC27288D is a 100V half-bridge gate driver with 2.5A peak source current and 3.5A peak sink current capability. This evaluation module serves as a reference design for driving power MOSFETs with up to 20V drive voltage. The evaluation module is developed so that the UCC27288 driver performance can be evaluated and compared to datasheet parameters. It can also be externally connected to power devices with source and sink gate-resistance flexibility provisions. The Texas Instruments UCC27288EVM evaluation board uses surface-mount test points, allowing connection to LI, HI, VDD, and HB inputs. A variety of other test points are available for probing the UCC27288. The input bias is configured so that the VHB-VHS high-side bias can be sourced from VCC, or an external additional bias can be added to provide VHB-VHS directly. The high- and low-side driver output returns are separated on HS and GND, respectively, to allow evaluation of the UCC27288 HS negative voltage capabilities.