UCC27321Q1EVM

Texas Instruments
595-UCC27321Q1EVM
UCC27321Q1EVM

Mfr.:

Description:
Power Management IC Development Tools EVALUATION MODULE FO R UCC27321-Q1

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Gate Driver
4 V to 15 V
UCC27321QDRQ1
UCC27321
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 9 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
9031809090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

UCC2732xQ1EVM Evaluation Modules (EVMs)

Texas Instruments UCC2732xQ1EVM Evaluation Modules (EVMs) allow evaluation of both logic options offered, inverting (UCC27321-Q1) and non-inverting (UCC27322-Q1). The UCC2732x-Q1 is a family of high-speed drivers capable of delivering up to 9A of peak drive current, optimized for systems requiring extreme Miller current due to high dv/dt transitions. The Texas Instruments UCC27322-Q1 provides an enable (ENBL) function to control the driver application's operation and is broken out on the evaluation module for convenience. This driver family can interface low-power controllers (discrete controllers, DSPs, MCUs, or microprocessors) and power MOSFETs.