UCC5390SCDEVM-010

Texas Instruments
595-UCC5390SCDEVM010
UCC5390SCDEVM-010

Mfr.:

Description:
Power Management IC Development Tools UCC5390SCDEVM-010

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
9
Expected 5/15/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Gate Driver
3 V to 5.5 V
11 V to 33 V
UCC5390
UCC5390SCD-010
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 17 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
9031809090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

UCC5390SCDEVM-010 Evaluation Module

Texas Instruments UCC5390SCDEVM-010 Compact Single-Channel 3kVrms Isolated 17A Gate Drive Bias Supply Evaluation Module provides reconfigurable bias supply resulting in a wide range of drive voltages. The device is used as a reference design based on a 17A split output basic insulation UCC5390SCD Driver in the SOIC-8 package. The TI UCC5390SCDEVM-010 design includes the SN6505B based bias supply that can be configured for single or split rail drive voltage. This ranges from 11V to 33V, covering a wide range of Si and SiC FETs and IGBTs.