ABX00022

Arduino
782-ABX00022
ABX00022

Mfr.:

Description:
Programmable Logic IC Development Tools MKR Vidor 4000

In Stock: 493

Stock:
493 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,57 € 68,57 €

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Boards
FPGA
Cyclone 10, SAMD21
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: MKR VIDOR 4000
Interface Type: I2C, miniHDMI, MIPI Camera, mPCIe, SPI, UART
Operating Supply Voltage: 3.3 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 43,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

MKR VIDOR 4000

Arduino MKR VIDOR 4000 is a compact FPGA (Field Programmable Gate Array) development board based on Intel® Cyclone® 10CL016, offering 16K logic elements, 504Kbit of embedded RAM, and 56 18-bit x 18-bit hardware multipliers for highspeed DSP applications. The FPGA pins can toggle up to 150MHz and can also be configured as common communications ports such as UART, I2C, and SPI, making them ideal for audio and video processing. The MKR VIDOR 4000 also boasts an ATSAMD21 Arm® Cortex-M0+ processor and an ECC608 CryptoAuthentication IC, both from Microchip Technology. Wireless connectivity is provided by an on-board U-Blox Nina-W102 Wi‑Fi 802.11b/g/n Module.