410-351-10

Digilent
424-410-351-10
410-351-10

Mfr.:

Description:
Programmable Logic IC Development Tools ZYBO Z7-10

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
101
Expected 3/27/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
267,42 € 267,42 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
Zynq-7000
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: CAN, Ethernet, I2C, SDIO, SPI, UART, USB
Operating Supply Voltage: 5 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8473300499
ECCN:
5A992.C

ZYBO Z7 Development Board

Digilent ZYBO Z7 Development Board is a ready-to-use embedded software/digital circuit development board built around the Xilinx Zynq-7000 family. The device is based on the Xilinx All Programmable System-on-Chip (AP-SoC) architecture, which integrates a dual-core ARM Cortex-A9 processor with the Xilinx 7 FPGA logic. The Zybo Z7-10 features a Xilinx XC7Z010-1CLG400C.