6003-410-017

Digilent
424-6003-410-017
6003-410-017

Mfr.:

Description:
Programmable Logic IC Development Tools PYNQ-Z1 Python Productivity - Zynq

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
13
Expected 2/25/2026
14
Expected 2/27/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
267,42 € 267,42 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmable Logic IC Development Tools
Development Boards
FPGA
XC7Z020-1CLG400C
Brand: Digilent
For Use With: Zynq
Interface Type: I2C, JTAG, SPI, UART, USB
Operating Supply Voltage: 7 V to 15 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 173,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992.C

PYNQ-Z1 Python Productivity Board

Digilent PYNQ-Z1 Python Productivity Board for Zynq-7000 ARM/FPGA SoC is a general-purpose, programmable platform for embedded systems. The PYNQ-Z1 Board is the hardware platform for the PYNQ open-source framework. PYNQ is an open-source framework that enables embedded programmers to explore the capabilities of Xilinx Zynq All Programmable SoCs (APSoCs) without having to design programmable logic circuits. Alternately, the APSoC is programmed using Python, and the code is developed and tested directly on the PYNQ-Z1. The programmable logic circuits are imported as hardware libraries and programmed through their APIs.