LIFCL-40-EVN

Lattice
842-LIFCL40EVN
LIFCL-40-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools CrossLink-NX Evaluation Board

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
15
Expected 2/26/2026
15
Expected 3/13/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,98 € 122,98 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Boards
FPGA
CrossLink
Brand: Lattice
Packaging: Tray
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CrossLink
Part # Aliases: LIFCL-40-EVNG
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
4A994.i

CrossLink-NX™ Evaluation Board

Lattice Semiconductor CrossLink-NX™ Evaluation Board is a demonstration and prototyping platform based on the CrossLink-NX Field Programmable Gate Array (FPGA). The CrossLink-NX evaluation board features the CrossLink-NX 40K LC FPGA in a 400-ball caBGA package (LIFCL-40-9BG400C). The Evaluation Board also features connectors for an FPGA Mezzanine Card (FMC) and a Raspberry Pi SBC. Additional headers for Digilent Peripheral Module (Pmod™), MIPI CSI-2 camera, D-PHY, and general-purpose I/O expansion are provided. With a 118 wide range I/O, 37 high-speed differential pair I/O, one PCIe 5G SERDES channel, and 40K Logic Cells available for user-defined applications, the Lattice Semiconductor CrossLink-NX evaluation board allows designers to thoroughly investigate and experiment with the features of the CrossLink-NX FPGA family.

FEATURED PRODUCTS
LATTICE