ADRF5130-EVALZ

Analog Devices
584-ADRF5130-EVALZ
ADRF5130-EVALZ

Mfr.:

Description:
RF Development Tools Eval Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,43 € 128,43 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Switch
ADRF5130
700 MHz to 3.5 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADRF5130
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADRF5130 Evaluation Board

Analog Devices EVAL-ADRF5130 Evaluation Board is a fully populated, RO4350-based evaluation board constructed of an 8-layer material for thermal management. The top copper layer provides all RF and dc traces. The other seven layers offer good grounding and help handle the thermal rise on the evaluation board caused by the high power of the ADRF5130. Via holes are located around the transmission lines and under the exposed pad of the package for proper thermal grounding. RF transmission lines on the ADRF5130 evaluation board from Analog Devices use a coplanar waveguide design with an 18mil width and a ground spacing of 13mil.