ISP1807-LR-EB

Insight SiP
359-ISP1807-LR-EB
ISP1807-LR-EB

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Evaluation Board of ISP1807-AX

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,18 € 183,18 €

Product Attribute Attribute Value Select Attribute
Insight SiP
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
ISP18007-AX
2.4 GHz
1.7 V to 5.5 V
Bluetooth
Brand: Insight SiP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: ISP1807
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 5.0
Unit Weight: 327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ISP1807-LR-EB & ISP1807-LR-TB Development Tools

Insight SiP ISP1807-LR-EB and ISP1807-LR-TB are Bluetooth® development tools used to find working solutions in developing products for quick time to market. These evaluation boards are used to create solutions based on the ISP1807-AX module. The Insight SiP ISP1807-LR-TB test board is used to test the ISP1807-LR module. Both boards comply with BLE / ANT+ / THREAD protocol and integrate 1M Flash and 256K RAM memories. Both boards operate at a 2.4GHz frequency with an operating supply voltage of 1.7V to 5.5V.