113990939

Seeed Studio
713-113990939
113990939

Mfr.:

Description:
Sub-GHz Development Tools LoRa-E5 mini (STM32WLE5JC) Dev Board, LoRaWAN protocol and worldwide frequency supported

In Stock: 348

Stock:
348 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,83 € 18,83 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Sub-GHz Development Tools
Development Kits
868 MHz to 915 MHz
STM32WLE5JC
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

LoRa-E5 Mini (STM32WLE5JC) Dev Board

Seeed Studio LoRa-E5 Mini (STM32WLE5JC) Dev Board is designed for the rapid testing and building of small-size LoRa device and application prototyping. This development board supports multiple interfaces including UART, ADC, SPI, and IIC. The LoRa-E5 mini also supports LoRaWAN protocol and global frequency. This helps in achieving a transmission range of up to 10km in an open area and ultra-low power consumption. This development board features full GPIOs led out from the Lora-E5 STM32WLE5JC and convenient RESET and BOOT buttons on board. Typical applications include rapid small-dimension prototyping of LoRa devices with LoRa-E5 and any long-distance wireless communication application development.