TGA2224EVB1

Qorvo
772-TGA2224EVB1
TGA2224EVB1

Mfr.:

Description:
RF Development Tools Evaluation Board - TGA2224

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.691,32 € 3.691,32 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
TGA2224
32 GHz to 38 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 3.43 mm x 1.47 mm x 0.05 mm
Moisture Sensitive: Yes
Product Type: RF Development Tools
Series: TGA2224
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TGA2224
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

TGA2224EVB1 Evaluation Board

Qorvo TGA2224EVB1 Evaluation Board evaluates TGA2224 Wide Band MMIC Power Amplifiers. These amplifiers produce greater than 37dBm (5W) saturated output power and 16dB large-signal gain making the devices ideal for commercial and military systems. The evaluation board's printed circuit board (PCB) is made from Rogers RO6202 dielectric, .005-inch thick, and 0.5-ounce copper on both sides.