EVAL-CN0429-EBZ

Analog Devices
584-EVAL-CN0429-EBZ
EVAL-CN0429-EBZ

Mfr.:

Description:
Multiple Function Sensor Development Tools ADuCM355 Electrochemical Gas Sensor

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,05 € 62,05 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Electrochemical Gas Sensor
ADuCM355
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Multiple Function Sensor Development Tools
Series: CN0429
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 54,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0429-EBZ Electrochemical Gas Sensor Board

Analog Devices Inc. EVAL-CN0429-EBZ Electrochemical Gas Sensor Board plugs into a shield board. Analog Devices EVAL-ADICUP3029 Cortex®-M3 is Arduino-compatible, acting as the host MCU. The board's function is to communicate with the measurement engine on the EVAL-CN0429-EBZ daughter boards that interfaces with the sensors. The gas sensor daughterboard is capable of measuring electrochemical gas. The CN0429 gas sensor daughterboard includes a temperature and humidity sensor. The CN0429 is compatible with electrochemical gas sensors in a "4-series" form factor. 2-, 3- and 4-electrode sensors are supported.