U002

M5Stack
170-U002
U002

Mfr.:

Description:
Distance Sensor Development Tool A pair of infrared photoelectric sensors from the M5Go Kit family.

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
30
Expected 3/17/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,40 € 3,40 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
IR Remote Reflective Sensor with Cable
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Arduino, UIFlow
Interface Type: GPIO
Packaging: Bulk
Series: UNIT
Factory Pack Quantity: 10
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

IR Remote Control

M5Stack IR Remote Control is a pair of infrared photoelectric sensors that comes with an infrared emitter and receiver. The emitter and receiver function on IR encode and on IR decode. This remote control is widely used in consumer electronics such as television sets, DVD players, or other home appliances, from a short distance. The IR remote control includes an IR unit and grove cable. This remote control is available in 32mm x 24mm x 8mm dimensions.