P3T1755DP-ARD

NXP Semiconductors
771-P3T1755DP-ARD
P3T1755DP-ARD

Mfr.:

Description:
Temperature Sensor Development Tools P3T1755DP-ARD

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
5
Expected 3/9/2026
6
Expected 6/4/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,06 € 18,06 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Temperature Sensor Development Tools
RoHS: N
Evaluation Boards
Temperature Sensor
P3T1755DP
1.8 V, 3.3 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, USB
Product Type: Temperature Sensor Development Tools
Series: P3T1755DP
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Arduino
Part # Aliases: 935442429598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

P3T1755DP-ARD Evaluation Board

NXP Semiconductors P3T1755DP-ARD Evaluation Board features an I3C, I2C, 0.5°C accuracy, and a digital temperature sensor. The NXP Semiconductors P3T1755DP-ARD also features a graphical interface that allows exploring the different functions of the driver easily. The board can be connected with other I2C-bus demo boards to create an evaluation system. The IC communicates to the host via the industry standard I2C port. The evaluation software runs under Microsoft® Windows® 7, 8, or 10 PC platforms.