SEN-16467

SparkFun
474-SEN-16467
SEN-16467

Mfr.:

Description:
Temperature Sensor Development Tools SparkFun Humidity Sensor Breakout - SHTC3 (Qwiic)

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,27 € 11,27 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Temperature Sensor Development Tools
Breakout Boards
Humidity Sensor
SHTC3
1.62 V to 3.6 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Temperature Sensor Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025801000
ECCN:
EAR99

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

SHTC3 Humidity Sensor Breakout Board (SEN-16467)

SparkFun SHTC3 Humidity Sensor Breakout Board (SEN-16467) creates a humidor control system project. The SHTC3 humidity sensor board incorporates a low-cost, easy-to-use, and highly accurate digital humidity and temperature sensor. This humidity sensor features an I2C interface for communication that utilizes the Qwiic system. The SHTC3 humidity sensor enables greater flexibility than its predecessor and offers a 1.62V to 3.6V supply voltage range and ±2% RH accuracy. SparkFun SHTC3 Humidity Sensor Breakout Board has a built-in 2.2kΩ pullup resistors for I2C communication and operates from -40°C to +125°C temperature range.

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.