STEVAL-MKI185V1

STMicroelectronics
511-STEVAL-MKI185V1
STEVAL-MKI185V1

Mfr.:

Description:
Magnetic Sensor Development Tools IIS2MDC adapter board for a standard DIL24 socket

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
40
Expected 3/26/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,53 € 14,53 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Magnetic Sensor Development Tools
RoHS:  
Adapter Boards
Magnetic Position Sensor
IIS2MDC
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: DIL 24 Socket
Product Type: Magnetic Sensor Development Tools
Series: STEVAL-MKI185V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008090
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

STEVAL-MKI185V1 IIS2MDC Adapter Board

STMicroelectronics STEVAL-MKI185V1 IIS2MDC Adapter Board is used to evaluate MEMS devices in the IIS2MDC product family. The board can be used for fast system prototyping and device evaluation and can be plugged into a standard DIL24 socket. The adapter provides the complete IIS2MDC pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.