SEN0408

DFRobot
426-SEN0408
SEN0408

Mfr.:

Description:
Acceleration Sensor Development Tools Fermion: I2C H3LIS200DL Triple Axis Accelerometer (Breakout) (+/-100g/+/-200g)

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,81 € 12,81 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Acceleration Sensor Development Tools
RoHS:  
Accelerometer Sensors
Accelerometer Sensor
H3LIS200DL
3.3 V to 5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 27 mm x 27 mm
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Fermion I2C H3LIS200DL Triple Axis Accelerometer

DFRobot Fermion I2C H3LIS200DL Triple Axis Accelerometer features low noise, large scale ranges, and ultra-low-power operational modes. These modes can realize smart sleep-to-wake-up functions that allow advanced power saving. The sensor comes with two built-in independent programmable interrupt generators. Generate a custom interrupt to wake up interrupted. It has a selectable range scale of ±100g or ±200g, capable of measuring acceleration at output data rates from 0.5Hz to 1kHz.