AAS-AQS-UNO

Amphenol Advanced Sensors
527-AAS-AQS-UNO
AAS-AQS-UNO

Mfr.:

Description:
Multiple Function Sensor Development Tools Air Qty Eval Board Base & Dust

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,53 € 46,53 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Air Quality Sensor
SM-PWM-01C
5 V
Bulk
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Used to evaluate the Telaire air quality sensors
Dimensions: 72 mm x 56 mm
Interface Type: I2C, UART, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Tradename: TELAIRE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9027102000
ECCN:
EAR99

Telaire AAS-AQS-UNO Air Quality Evaluation Boards

Amphenol Advanced Sensors Telaire AAS-AQS-UNO Air Quality Evaluation Boards are used to evaluate the Telaire air quality sensors. This evaluation board can support T9602 temperature and humidity sensors, T6713 carbon dioxide sensors, SM-PWM-01C dust sensors and other sensors from the Amphenol range. The OLED display and Bluetooth output can be supported at the same time.