IQS9150EV02-S

Azoteq
957-IQS9150EV02
IQS9150EV02-S

Mfr.:

Description:
Multiple Function Sensor Development Tools 1 x IQS9150 Trackpad Module + CT210A & (Mixer, Joypad and Numpad overlays)

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,25 € 52,25 €

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Bulk
Brand: Azoteq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ZA
Product Type: Multiple Function Sensor Development Tools
Series: IQS9150
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A002.h

IQS9150EV02 Evaluation Kit

Azoteq IQS9150EV02 Evaluation Kit is designed to evaluate the IQS9150 ProxSense® proximity sensor IC. This sensor comes with a multitouch high-performance (linearity, accuracy and low-noise) trackpad outputs, integrated snap button options and an on-chip gesture recognition engine. The module board can be interfaced with any Windows® PC with USB support, along with the CT210A and the relevant IQS9150 Graphical User Interface software (GUI).