MIKROE-3134

Mikroe
932-MIKROE-3134
MIKROE-3134

Mfr.:

Description:
Multiple Function Sensor Development Tools NDIR CO2 click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,14 € 128,14 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Gas Sensor
CDM7160
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3134 NDIR CO2 Click

Mikroe MIKROE-3134 NDIR CO2 Click is an advanced integrated CO2 gas sensor system that measures an absolute CO2 concentration by using the CDM7160 integrated sensor. This CO2 click board is integrated with MCU which processes the readings and outputs the absolute CO2 gas concentration value through the UART or I2C interface. Mikroe MIKROE-3134 NDIR CO2 click board includes a dual-wavelength sensing method, which gives accurate absolute readings and also provides immunity against dust pollution. This click board is ideal for air conditioners, indoor air quality controllers, and venting system applications.