MIKROE-3205

Mikroe
932-MIKROE-3205
MIKROE-3205

Mfr.:

Description:
Multiple Function Sensor Development Tools ProxFusion 2 Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,65 € 9,65 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Multiple Sensor
IQS621
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3205 ProxFusion® 2 Click

Mikroe MIKROE-3205 ProxFusion® 2 Click is a click board™ that features a single multifunctional IC with ambient lighting, capacitive, Hall-effect, and inductive sensing. This Mikroe click comes with an Azoteq IQS621 multifunctional sensor that offers ProxSense® engine capabilities with additional sensor types. The Proxfusion 2 click provides low power consumption, programmable thresholds for each sensor, and an Array Technology Inc. (ATI) engine that allows automatic fine-tuning for improved detection. Typical applications include IoT, white goods and appliances, home automation, lighting control, and Human-Machine Interfaces (HMI).

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.