28092

Parallax
619-28092
28092

Mfr.:

Description:
Multiple Function Sensor Development Tools Moisture Sensor Probe

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,47 € 4,47 €

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Multiple Function Sensor Development Tools
Development Boards
Current Amplification
STM32
2 V to 5 V
Brand: Parallax
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 20 mm x 51 mm
For Use With: Automatic Irrigation System
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025900600
ECCN:
EAR99

28092 Moisture Sensor Probe

Parallax 28092 Moisture Sensor Probe is a fork-like physical package that easily inserts into soil or other soft, non-corrosive media. Parallax 28092 Moisture Sensor Probe uses conductivity to detect the amount of moisture between the probes.