AS6031_ST_NS V1.0

ScioSense
135-AS6031_ST_NSV1.0
AS6031_ST_NS V1.0

Mfr.:

Description:
Multiple Function Sensor Development Tools AS6031 Nucleo shield

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,72 € 81,72 €

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Brand: ScioSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Multiple Function Sensor Development Tools
Series: AS6031
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 221020007
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

UFC ST Nucleo Shields Expansion Boards

ScioSense UFC ST Nucleo Shields Expansion Boards can easily be combined with ST development kits and ScioSense evaluation kits. The boards feature two rows of connectors that fit into the ST Nucleo boards. An additional connector is available to use with the PICOPROG interface. Shields are available for TDC-GP30YA-F01 (with flow firmware), AS6031, and AS6040.

AS6031 Development Tools

ScioSense AS6031 Development Tools are used for quick and easy start-up and evaluation of the AS6031 ultrasonic flow converter (UFC). These kits support the functionality needed for standard water and heat meters. They offer user-friendly configuration and extensive testing of the AS6031, and a complete assembler environment for programming the device.