SEK-SFM3200

Sensirion
403-SEK-SFM3200
SEK-SFM3200

Mfr.:

Description:
Multiple Function Sensor Development Tools Evaluation Kit for SFM3200

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 4/1/2026
2
Expected 4/8/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
164,55 € 164,55 €

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Flow Meter
SFM3200
Bulk
Brand: Sensirion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Multiple Function Sensor Development Tools
Series: SFM4100
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CMOSens
Part # Aliases: 3.000.324
Unit Weight: 295,475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026802000
ECCN:
EAR99

SEK-SFM Mass Flow Meter Evaluation Kits

Sensirion SEK-SFMx Mass Flow Meter Evaluation Kits are designed to quickly and easily evaluate Sensirion Mass Flow Meters. Each kit has a flow sensor, connector cable, and downloadable SEK-ControlCenter software. The kit requires a SEK-SensorBridge (sold separately). This SEK-SensorBridge allows the connection of the sensors to a computer and works hand-in-hand with the software. The SEK-SensorBridge allows the simultaneous evaluation of two sensors. More than one sensor can be attached to each port, provided the sensors have different I2C addresses. The SEK-ControlCenter software can quickly test the sensors under real conditions and display the measurement data directly on the user's screen. The data can also be exported to an Excel spreadsheet. Sensirion SEK-SFMx Mass Flow Meter Evaluation Kits are powered via a USB connection.

SEK-SFM3200 Mass Flow Meter Evaluation Kit

Sensirion SEK-SFM3200 Mass Flow Meter Evaluation Kit allows the simultaneous evaluation of two sensors to one SEK-SensorBridge. Upon selecting the sensor evaluation kit and a SEK-SensorBridge (required), download the SEK-ControlCenter software and start evaluating. The SEK-SFM3200 kit includes the SFM3200-250 flow meter and an adapter cable.