SEK-SensorBridge

Sensirion
403-SEK-SENSORBRIDGE
SEK-SensorBridge

Mfr.:

Description:
Multiple Function Sensor Development Tools Multiple Function Sensor Development Tools Sensirion Eval Kit (SEK) Sensorbridge Base Unit+ SEK-ControlCenter Software

In Stock: 120

Stock:
120
Can Dispatch Immediately
On Order:
119
Expected 4/8/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,99 € 67,99 €

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Multiple Sensor
SGPxx, SHTxx
Bulk
Brand: Sensirion
For Use With: SEK-SGP30, SEK-SGPC3, SEK-SHT31, SEK-SHT35, SEK-SHTC3, SEK-SHTW2
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CMOSens
Part # Aliases: 3.000.124
Unit Weight: 218,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

SEK-SensorBridge Environmental Sensing Kit

Sensirion Sensor SEK-SensorBridge enables the development of sensor applications with proprietary plug-and-play hardware. The bridge connects Sensirion sensor development tools to a personal computer. The combined products can use downloadable viewer software to evaluate sensors that measure humidity, temperature, gas, and carbon dioxide.

SEK-SFM Mass Flow Meter Evaluation Kits

Sensirion SEK-SFMx Mass Flow Meter Evaluation Kits are designed to quickly and easily evaluate Sensirion Mass Flow Meters. Each kit has a flow sensor, connector cable, and downloadable SEK-ControlCenter software. The kit requires a SEK-SensorBridge (sold separately). This SEK-SensorBridge allows the connection of the sensors to a computer and works hand-in-hand with the software. The SEK-SensorBridge allows the simultaneous evaluation of two sensors. More than one sensor can be attached to each port, provided the sensors have different I2C addresses. The SEK-ControlCenter software can quickly test the sensors under real conditions and display the measurement data directly on the user's screen. The data can also be exported to an Excel spreadsheet. Sensirion SEK-SFMx Mass Flow Meter Evaluation Kits are powered via a USB connection.